Sunon MF17080V1-1000-UA99 Axial Fan 5V DC 1.52m³/h 17x17x8mm

Image Representative of Range

Sunon MF17080V1-1000-UA99 Axial Fan 5V DC 1.52m³/h 17x17x8mm

Order Code:

07-2366

Brand: Sunon MPN: MF17080V1-1000-UA99 EAN-13: 2050006627778
Qty Unit Price (Ex VAT)
1+ £9.04
5+ £8.32
10+ £7.97
25+ £7.41
50+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Sunon MF17080V1-1000-UA99 is a compact axial fan measuring 17 x 17 x 8 mm and operates on 5 V DC, providing a maximum airflow of 1.52 m³/h. This fan is suitable for component cooling in confined spaces, ideal for industrial or electronic cooling applications. Its efficient design facilitates effective heat dissipation, ensuring optimal performance and longevity of sensitive electronic components.
Type Axial fan
Voltage 5 V (max)
Dimensions (L x W x H) 17 x 17 x 8 mm
Air Flow 1.52m³/h
Bearing Type Vapo (magnetic)
Noise 21.5dB
Power Rating 93mA
RPM 21000 U/min
Cable Length 0.15m
Connection Open end cable
Height 8mm
Length 17mm
Max. operating voltage 5V
Max. temperature +70°C
Min. temperature -10°C
Misc Attribute MF17080V11000UA99
Width 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot