Sunon MF17080V2-1000-UA99 Axial Fan 5V DC 1.18 m³/h 17x17x8 mm

Image Representative of Range

Sunon MF17080V2-1000-UA99 Axial Fan 5V DC 1.18 m³/h 17x17x8 mm

MPN
MF17080V2-1000-UA99
Brand
Sunon
EAN-13
2050006627785
Order Code
07-2367
Country of Origin
China
View Full Product Range (2)

Discontinued


The Sunon MF17080V2-1000-UA99 axial fan is a compact cooling component measuring 17 x 17 x 8 mm and operates at 5 V DC, delivering an airflow of 1.18 m³/h. Designed for industrial applications, it effectively ensures thermal management in electronic devices. Ideal for use in component cooling and fan assemblies, this product provides efficient cooling solutions.
Type Axial fan
Voltage 5 V (max)
Dimensions (L x W x H) 17 x 17 x 8 mm
Air Flow 1.18m³/h
Bearing Type Vapo (magnetic)
Noise 14.2dB
Power Rating 66mA
RPM 16500 U/min
Cable Length 0.15m
Connection Open end cable
Height 8mm
Length 17mm
Max. operating voltage 5V
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute MF17080V21000UA99
Width 17mm

Trustpilot