Sunon Thermal Management Fans Axial fan 619119

Sunon Brand: Sunon
The Sunon axial fans in this group are 12V DC fans designed for effective air circulation, featuring compact dimensions suitable for various applications.
Description Image Product Buy Pricing (Ex VAT) Air Flow Noise Power Rating RPM Pressure (max.) Weight Type Voltage Dimensions Bearing Type Colour Connection Height Length Lifespan Material Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature
Sunon EEC0381B2-000U-A99 Axial Fan 12V DC 197.03m³/h 38x120x120mm
Sunon EEC0381B2-000U-A99 Axial Fan 12V DC 197.03m³/h 38x120x120mm
Standard range
Order code: 07-2322
MPN: EEC0381B2-000U-A99

Despatched within 4 working days - 16 in stock
1+ £15.00
Price per unit Ex VAT
197.03m³/h 44dB 0.421A 2600 U/min 64.74 Pa 242.2g Axial fan 6 - 13.8 V DC (L x W x H) 38 x 120 x 120 mm Ball Bearing Black Braid 120mm 38mm 70000h Thermoplastic 13.8V DC 70°C 6V DC -10°C
Sunon EEC0381B3-000U-A99 Axial Fan 12V DC 157.96m³/h 38x120x120mm
Sunon EEC0381B3-000U-A99 Axial Fan 12V DC 157.96m³/h 38x120x120mm
Standard range
Order code: 07-2323
MPN: EEC0381B3-000U-A99

Despatched within 4 working days - 36 in stock
1+ £6.70
Price per unit Ex VAT
157.96m³/h 37dB 0.241A 2100 U/min 44.82 Pa 269.7g Axial fan 6 - 13.8 V DC (L x W x H) 38 x 120 x 120 mm Ball Bearing Black Braid 120mm 38mm 70000h Thermoplastic 13.8V DC 70°C 6V DC -10°C

Trustpilot