Sunon EEC0381B3-000U-A99 Axial Fan 12V DC 157.96m³/h 38x120x120mm

MPN
EEC0381B3-000U-A99
Brand
Sunon
EAN-13
4021087031578
Order Code
07-2323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.02 £6.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Sunon EEC0381B3-000U-A99 axial fan operates on 12 V DC, with dimensions of 38 x 120 x 120 mm and a flow rate of 157.96 m³/h. It is designed for efficient industrial cooling and component cooling applications. This fan is ideal for maintaining optimal temperatures in electronic devices and machinery.
Type Axial fan
Voltage 6 - 13.8 V DC
Dimensions (L x W x H) 38 x 120 x 120 mm
Air Flow 157.96m³/h
Bearing Type Ball Bearing
Noise 37dB
Power Rating 0.241A
RPM 2100 U/min
Colour Black
Connection Braid
Height 120mm
Length 38mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature 70°C
Min. operating voltage 6V DC
Min. temperature -10°C
Pressure (max.) 44.82 Pa
Weight 269.7g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot