Sunon EEC0381B2-000U-A99 Axial Fan 12V DC 197.03m³/h 38x120x120mm

MPN
EEC0381B2-000U-A99
Brand
Sunon
EAN-13
4021087031585
Order Code
07-2322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Sunon EEC0381B2-000U-A99 axial fan operates on 12 V DC and achieves an airflow of 197.03 m³/h. Measuring 38 x 120 x 120 mm, this compact industrial cooling fan is ideal for component cooling in electronic devices. It is commonly used in various applications to ensure efficient thermal management.
Type Axial fan
Voltage 6 - 13.8 V DC
Dimensions (L x W x H) 38 x 120 x 120 mm
Air Flow 197.03m³/h
Bearing Type Ball Bearing
Noise 44dB
Power Rating 0.421A
RPM 2600 U/min
Colour Black
Connection Braid
Height 120mm
Length 38mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature 70°C
Min. operating voltage 6V DC
Min. temperature -10°C
Pressure (max.) 64.74 Pa
Weight 242.2g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot