Sunon Thermal Management Fans Axial fan 619118

Sunon Brand: Sunon
The Sunon axial fans are compact devices designed for efficient cooling solutions, operating at 24V DC to move a significant volume of air, ideal for various industrial and electronic applications.
Description Image Product Buy Pricing (Ex VAT) Air Flow Noise Power Rating RPM Pressure (max.) Weight Type Voltage Dimensions Bearing Type Colour Connection Height Length Lifespan Material Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature
Sunon EEC0252B2-000U-A99 Axial Fan 24V DC 157.97 m³/h 25x120x120 mm
Sunon EEC0252B2-000U-A99 Axial Fan 24V DC 157.97 m³/h 25x120x120 mm
Standard range
Order code: 07-2320
MPN: EEC0252B2-000U-A99

Despatched same day - 12 in stockBack-order availability date - 09/11/2026
1+ £14.15
5+ £12.98
10+ £12.44
25+ £11.60
50+ £10.18
Price per unit Ex VAT
157.97m³/h 40.5dB 0.146A 2700 U/min 54.78 Pa 189.1g Axial fan 10 - 27.6 V DC (L x W x H) 25 x 120 x 120 mm Ball Bearing Black Braid 120mm 25mm 70000h Thermoplastic 27.6V DC 70°C 10V DC -10°C
Sunon EEC0252B3-000U-A99 Axial Fan 24V 127.39m³/h 120x120x25mm
Sunon EEC0252B3-000U-A99 Axial Fan 24V 127.39m³/h 120x120x25mm
Standard range
Order code: 07-2321
MPN: EEC0252B3-000U-A99

Despatched within 4 working days - 34 in stock
1+ £30.80
Price per unit Ex VAT
127.39m³/h 34dB 0.084A 2200 U/min 39.84 Pa 189.9g Axial fan 10 - 27.6 V DC (L x W x H) 25 x 120 x 120 mm Ball Bearing Black Braid 120mm 25mm 70000h Thermoplastic 27.6V DC 70°C 10V DC -10°C

Trustpilot