Sunon EEC0252B3-000U-A99 Axial Fan 24V 127.39m³/h 120x120x25mm

MPN
EEC0252B3-000U-A99
Brand
Sunon
EAN-13
4021087031608
Order Code
07-2321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Sunon EEC0252B3-000U-A99 is an axial fan designed for robust industrial cooling applications, offering a 24 V DC power supply and an airflow capacity of 127.39 m³/h. With dimensions of 25 x 120 x 120 mm, it is compact yet highly efficient, ideal for component cooling needs. This fan is commonly used in various industrial environments where reliable ventilation is crucial.
Type Axial fan
Voltage 10 - 27.6 V DC
Dimensions (L x W x H) 25 x 120 x 120 mm
Air Flow 127.39m³/h
Bearing Type Ball Bearing
Noise 34dB
Power Rating 0.084A
RPM 2200 U/min
Colour Black
Connection Braid
Height 120mm
Length 25mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 27.6V DC
Maximum Temperature 70°C
Min. operating voltage 10V DC
Min. temperature -10°C
Pressure (max.) 39.84 Pa
Weight 189.9g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot