Sunon EEC0252B2-000U-A99 Axial Fan 24V DC 157.97 m³/h 25x120x120 mm

MPN
EEC0252B2-000U-A99
Brand
Sunon
EAN-13
4021087031615
Order Code
07-2320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.15
5+ £12.98
10+ £12.44
25+ £11.60
50+ £10.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockBack-order availability date - 09/11/2026

The Sunon EEC0252B2-000U-A99 axial fan operates at 24 V DC and delivers an airflow of 157.97 m³/h. Measuring 25 x 120 x 120 mm, this industrial cooling component is ideal for applications requiring efficient air circulation and heat dissipation. It is typically used in electronic equipment and industrial systems for reliable component cooling.
Type Axial fan
Voltage 10 - 27.6 V DC
Dimensions (L x W x H) 25 x 120 x 120 mm
Air Flow 157.97m³/h
Bearing Type Ball Bearing
Noise 40.5dB
Power Rating 0.146A
RPM 2700 U/min
Colour Black
Connection Braid
Height 120mm
Length 25mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 27.6V DC
Maximum Temperature 70°C
Min. operating voltage 10V DC
Min. temperature -10°C
Pressure (max.) 54.78 Pa
Weight 189.1g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot