Sunon Thermal Management Fans Axial fan 619114

Sunon Brand: Sunon
These axial fans, manufactured by Sunon, are compact 12V DC cooling solutions designed for efficient airflow in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions Air Flow Bearing Type Noise Power Rating RPM Cable Length Colour Connection Height Length Lifespan Max. operating voltage Material Maximum Temperature Min. operating voltage Pressure (max.) Weight Type
Sunon EE92251B1-A99 Axial Fan 12V DC 87.47m³/h 92x92x25mm
Sunon EE92251B1-A99 Axial Fan 12V DC 87.47m³/h 92x92x25mm
Order code: 07-2313
MPN: EE92251B1-A99
1+ £4.33
Price per unit Ex VAT
12 V (max) (L x W x H) 92 x 92 x 25 mm 87.47m³/h Ball Bearing 34dB 165mA 3000 U/min 0.30m Open end cable 25mm 92mm 12V +70°C Axial fan
Sunon EE92251S2-1000U-999 Axial Fan 12V DC 76.43m³/h 25x92x92mm
Sunon EE92251S2-1000U-999 Axial Fan 12V DC 76.43m³/h 25x92x92mm
Standard range
Order code: 07-2314
MPN: EE92251S2-1000U-999

Despatched within 4 working days - 108 in stock
2+ £2.54
Price per unit Ex VAT
4.5 - 13.8 V DC (L x W x H) 25 x 92 x 92 mm 76.43m³/h Plain bearing 32dB 0.132A 2700 U/min Black Braid 92mm 25mm 35000h 13.8V DC Thermoplastic 70°C 4.5V DC 32.37 Pa 105.04g Axial fan
Sunon EE92251S3-1000U-999 Axial Fan 12V DC 67.09m³/h 92x92x25mm 1pc
Sunon EE92251S3-1000U-999 Axial Fan 12V DC 67.09m³/h 92x92x25mm 1pc
Standard range
Order code: 07-2315
MPN: EE92251S3-1000U-999

Despatched same day - 3 in stockBack-order availability date - 28/09/2026
2+ £2.24
Price per unit Ex VAT
4.5 - 13.8 V DC (L x W x H) 25 x 92 x 92 mm 67.09m³/h Plain bearing 28dB 0.103A 2400 U/min Black Braid 92mm 25mm 35000h 13.8V DC Thermoplastic 70°C 4.5V DC 24.90 Pa 114.071g Axial fan

Trustpilot