Sunon EE92251S2-1000U-999 Axial Fan 12V DC 76.43m³/h 25x92x92mm

MPN
EE92251S2-1000U-999
Brand
Sunon
EAN-13
4021087090346
Order Code
07-2314
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

The Sunon EE92251S2-1000U-999 is an axial fan designed for effective component cooling with a flow rate of 76.43 m³/h. This 12 V DC cooling fan measures 25 x 92 x 92 mm, making it suitable for industrial applications where space is limited. Typical uses include cooling electronic devices to maintain optimal performance and prevent overheating.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 25 x 92 x 92 mm
Air Flow 76.43m³/h
Bearing Type Plain bearing
Noise 32dB
Power Rating 0.132A
RPM 2700 U/min
Colour Black
Connection Braid
Height 92mm
Length 25mm
Lifespan 35000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature 70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Pressure (max.) 32.37 Pa
Weight 105.04g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot