Sunon EE92251S3-1000U-999 Axial Fan 12V DC 67.09m³/h 92x92x25mm 1pc

MPN
EE92251S3-1000U-999
Brand
Sunon
EAN-13
4021087090353
Order Code
07-2315
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockBack-order availability date - 28/09/2026

The Sunon EE92251S3-1000U-999 axial fan operates at 12 V DC with an air flow rate of 67.09 m³/h. Measuring 25 x 92 x 92 mm, this component cooling fan is ideal for industrial and electronic cooling applications. It is designed to efficiently manage heat dissipation in various industrial settings.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 25 x 92 x 92 mm
Air Flow 67.09m³/h
Bearing Type Plain bearing
Noise 28dB
Power Rating 0.103A
RPM 2400 U/min
Colour Black
Connection Braid
Height 92mm
Length 25mm
Lifespan 35000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature 70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Pressure (max.) 24.90 Pa
Weight 114.071g
Width 92mm

Reviews

Be the first to submit a review

Trustpilot