Sunon Thermal Management Fans Axial fan 619112

Sunon Brand: Sunon
Sunon axial fans are components designed for use in electronic cooling systems, characterised by their ability to move air effectively within a defined space, powered by a 24V DC supply.
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions Air Flow Noise Power Rating RPM Cable Length Colour Connection Height Length Lifespan Max. operating voltage Material Maximum Temperature Min. operating voltage Pressure (max.) Weight Type Bearing Type
Sunon EE60252B1-A99 Axial Fan 24V DC 60x60x25mm 39.91m³/h 1pc
Sunon EE60252B1-A99 Axial Fan 24V DC 60x60x25mm 39.91m³/h 1pc
Standard range
Order code: 07-2309
MPN: EE60252B1-A99

Despatched within 4 working days - 1 in stock
1+ £5.24
Price per unit Ex VAT
24 V (max) (L x W x H) 60 x 60 x 25 mm 39.91m³/h 34.5dB 70mA 4500 U/min 0.30m Open end cable 25mm 60mm 24V +70°C Axial fan Ball Bearing
Sunon EE60252B2-000U-A99 Axial Fan 24V DC 32.78m³/h 25x60x60mm
Sunon EE60252B2-000U-A99 Axial Fan 24V DC 32.78m³/h 25x60x60mm
Standard range
Order code: 07-2310
MPN: EE60252B2-000U-A99

Despatched within 4 working days - 118 in stock
1+ £5.18
Price per unit Ex VAT
12 - 27.6 V DC (L x W x H) 25 x 60 x 60 mm 32.78m³/h 30dB 0.047A 3800 U/min Black Braid 60mm 25mm 70000h 27.6V DC Thermoplastic 70°C 12V DC 37.35 Pa 53.36g Axial fan Ball Bearing

Trustpilot