Sunon EE60252B2-000U-A99 Axial Fan 24V DC 32.78m³/h 25x60x60mm

MPN
EE60252B2-000U-A99
Brand
Sunon
EAN-13
4021087031868
Order Code
07-2310
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

The Sunon EE60252B2-000U-A99 axial fan operates on 24 V DC and delivers an airflow rate of 32.78 m³/h. Its compact dimensions are 25 x 60 x 60 mm, making it suitable for component cooling in industrial applications. This fan is ideal for maintaining optimal temperatures in electronic equipment by promoting efficient air circulation.
Type Axial fan
Voltage 12 - 27.6 V DC
Dimensions (L x W x H) 25 x 60 x 60 mm
Air Flow 32.78m³/h
Bearing Type Ball Bearing
Noise 30dB
Power Rating 0.047A
RPM 3800 U/min
Colour Black
Connection Braid
Height 60mm
Length 25mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 27.6V DC
Maximum Temperature 70°C
Min. operating voltage 12V DC
Min. temperature -10°C
Pressure (max.) 37.35 Pa
Weight 53.36g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot