Sunon EE60252B1-A99 Axial Fan 24V DC 60x60x25mm 39.91m³/h 1pc

Image Representative of Range

Sunon EE60252B1-A99 Axial Fan 24V DC 60x60x25mm 39.91m³/h 1pc

MPN
EE60252B1-A99
Brand
Sunon
EAN-13
2050006627518
Order Code
07-2309
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Sunon EE60252B1-A99 axial fan, operating at 24 V DC, offers an airflow of 39.91 m³/h to efficiently cool components. With dimensions of 60 x 60 x 25 mm, it is compact and suitable for industrial cooling applications. Ideal for various fan components, it ensures reliable performance in maintaining optimal temperatures in electronic devices.
Type Axial fan
Voltage 24 V (max)
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 39.91m³/h
Bearing Type Ball Bearing
Noise 34.5dB
Power Rating 70mA
RPM 4500 U/min
Cable Length 0.30m
Connection Open end cable
Height 25mm
Length 60mm
Max. operating voltage 24V
Maximum Temperature +70°C
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot