Sunon Thermal Management Fans Axial fan 619103

Sunon Brand: Sunon
The group consists of axial fans produced by Sunon.
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions Air Flow Noise Power Rating RPM Cable Length Connection Height Length Lifespan Material Maximum Temperature Max. operating voltage Min. operating voltage Misc Attribute Number of wires Pressure (max.) Weight Type
Sunon D04114210G-00 Axial Fan 5V DC 40x40x10mm 1pc
Sunon D04114210G-00 Axial Fan 5V DC 40x40x10mm 1pc
Standard range
Order code: 07-2281
MPN: D04114210G-00

Despatched within 4 working days - 6 in stock
2+ £2.85
Price per unit Ex VAT
3.5 V DC (min) (L x W x H) 40 x 40 x 10 mm 20.6dB 94mA 5800 U/min 0.3m Open cable ends 10mm 40mm 70,000 hours +70°C 3.5V DC MF40100V2-1000U-A99 2 16g Axial fan
Sunon D04154670G-00 Axial Fan 12V DC 15.11m³/h 20x40x40mm 1pc
Sunon D04154670G-00 Axial Fan 12V DC 15.11m³/h 20x40x40mm 1pc
Standard range
Order code: 07-2282
MPN: D04154670G-00

Despatched within 4 working days - 19 in stock
2+ £3.69
Price per unit Ex VAT
4.5 - 13.8 V DC (L x W x H) 20 x 40 x 40 mm 15.11m³/h 25.5dB 0.058A 7000 U/min Braid 40mm 20mm 70000h Thermoplastic 70°C 13.8V DC 4.5V DC 54.78 Pa 31.58g Axial fan

Trustpilot