Sunon D04154670G-00 Axial Fan 12V DC 15.11m³/h 20x40x40mm 1pc

MPN
D04154670G-00
Brand
Sunon
EAN-13
4021087090759
Order Code
07-2282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Sunon D04154670G-00 is an axial fan designed for efficient component cooling, offering impressive air flow of 15.11 m³/h at 12 V DC. Measuring 20 x 40 x 40 mm, this fan is ideal for industrial cooling applications where space is limited. This single-unit fan is a reliable choice for maintaining optimal performance in electronic devices and systems.
Type Axial fan
Voltage 4.5 - 13.8 V DC
Dimensions (L x W x H) 20 x 40 x 40 mm
Air Flow 15.11m³/h
Bearing Type Vapo (magnetic)
Noise 25.5dB
Power Rating 0.058A
RPM 7000 U/min
Colour Black
Connection Braid
Height 40mm
Length 20mm
Lifespan 70000h
Material Thermoplastic
Max. operating voltage 13.8V DC
Maximum Temperature 70°C
Min. operating voltage 4.5V DC
Min. temperature -10°C
Pressure (max.) 54.78 Pa
Weight 31.58g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot