Sunon D04114210G-00 Axial Fan 5V DC 40x40x10mm 1pc

Image Representative of Range

Sunon D04114210G-00 Axial Fan 5V DC 40x40x10mm 1pc

MPN
D04114210G-00
Brand
Sunon
EAN-13
2050007689560
Order Code
07-2281
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Sunon MF40100V2-1000U-A99 axial fan is a compact cooling solution measuring 40 x 40 x 10 mm and operates at 5 V DC. Designed for industrial cooling, it effectively facilitates component cooling in various electronic devices. This fan is ideal for maintaining optimal temperature conditions in small-scale applications such as computer systems and other electronics requiring reliable airflow.
Type Axial fan
Voltage 3.5 V DC (min)
Dimensions (L x W x H) 40 x 40 x 10 mm
Bearing Type Vapo (magnetic)
Noise 20.6dB
Power Rating 94mA
RPM 5800 U/min
Cable Length 0.3m
Colour Black
Connection Open cable ends
Height 10mm
Length 40mm
Lifespan 70,000 hours
Maximum Temperature +70°C
Min. operating voltage 3.5V DC
Min. temperature -10°C
Misc Attribute MF40100V2-1000U-A99
Number of wires 2
Weight 16g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot