Sunon SF23080AT2082HBL Axial Fan 230V AC 80x80x25mm 30.57m³/h

Image Representative of Range

Sunon SF23080AT2082HBL Axial Fan 230V AC 80x80x25mm 30.57m³/h

MPN
SF23080AT2082HBL
Brand
Sunon
EAN-13
4064161289458
Order Code
07-2461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £18.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Sunon SF23080AT2082HBL axial fan operates at 230 V AC with a capacity of 30.57 m³/h. It measures 80 x 80 x 25 mm, making it suitable for effective component cooling. This industrial fan is ideal for use in electronic cabinets and enclosures to maintain optimal temperatures.
Type Axial fan
Voltage 230 V (max)
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 30.57m³/h
Bearing Type Ball Bearing
Noise 30dB
Power Rating 70mA
RPM 2450 U/min
Cable Length 0.33m
Connection Open end cable
Height 25mm
Length 80mm
Max. operating voltage 230V
Maximum Temperature +70°C
Min. temperature -10°C
Width 80mm

Reviews

Be the first to submit a review

Trustpilot