Sunon PF92251V1-1000U-A99 Axial Fan 12V DC 127.5m³/h 92x92x25mm

MPN
PF92251V1-1000U-A99
Brand
Sunon
EAN-13
4053199978755
Order Code
07-2452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.70
5+ £9.82
10+ £9.41
25+ £8.82
50+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 28/09/2026

The Sunon PF92251V1-1000U-A99 is an axial fan that operates on 12 V DC, providing an air flow of 127.5 m³/h. Measuring 92 x 92 x 25 mm, it is ideal for component cooling in industrial applications. This fan ensures efficient cooling performance for electronic devices and systems.
Type Axial fan
Voltage 6 - 13.8 V
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 127.5m³/h
Bearing Type Vapo (magnetic)
Noise 45.5dB
Power Rating 426mA
RPM 4500 U/min
Height 25mm
Length 92mm
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 6V
Min. temperature -10°C
Width 92mm

Reviews

Be the first to submit a review

Trustpilot