Sunon MF92251V3-1000U-A99 Axial Fan 12V DC 67.15 m³/h 92x92x25 mm

MPN
MF92251V3-1000U-A99
Brand
Sunon
EAN-13
4053199984053
Order Code
07-2445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.35
5+ £4.02
10+ £3.80
25+ £3.75
50+ £3.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

The Sunon MF92251V3-1000U-A99 is an axial fan designed for component cooling, operating at 12 V DC with an airflow capacity of 67.15 m³/h. With dimensions of 92 x 92 x 25 mm, this fan is ideal for industrial cooling in compact spaces. Typical applications include cooling in electronic devices and industrial equipment where efficient air movement is required.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 92 x 92 x 25 mm
Air Flow 67.15m³/h
Bearing Type Vapo (magnetic)
Noise 28dB
Power Rating 87mA
RPM 2400 U/min
Height 25mm
Length 92mm
Lifespan 60,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 92mm

Reviews

Be the first to submit a review

Trustpilot