Sunon Thermal Management Fans Axial fan 619168

Sunon Brand: Sunon
The Sunon axial fans are compact and efficient cooling solutions designed for direct current applications, providing reliable airflow within a sturdy 92x92mm frame, suitable for various electronic and industrial uses.
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions Air Flow Noise Power Rating RPM Colour Connection Height Length Lifespan Max. operating voltage Material Maximum Temperature Min. operating voltage Pressure (max.) Weight Type Bearing Type Min. temperature
Sunon MF92251V2-1000U-A99 Axial Fan 12V DC 76.43m³/h 25x92x92mm
Sunon MF92251V2-1000U-A99 Axial Fan 12V DC 76.43m³/h 25x92x92mm
Standard range
Order code: 07-2444
MPN: MF92251V2-1000U-A99

Despatched within 4 working days - 56 in stock
2+ £12.83
Price per unit Ex VAT
4.5 - 13.8 V DC (L x W x H) 25 x 92 x 92 mm 76.43m³/h 32dB 0.105A 2700 U/min Black Braid 92mm 25mm 70000h 13.8V DC Thermoplastic 70°C 4.5V DC 32.37 Pa 92g Axial fan Vapo (magnetic) -10°C
Sunon MF92251V3-1000U-A99 Axial Fan 12V DC 67.15 m³/h 92x92x25 mm
Sunon MF92251V3-1000U-A99 Axial Fan 12V DC 67.15 m³/h 92x92x25 mm
Standard range
Order code: 07-2445
MPN: MF92251V3-1000U-A99

Despatched within 4 working days - 52 in stock
2+ £4.35
5+ £4.02
10+ £3.80
25+ £3.75
50+ £3.62
Price per unit Ex VAT
4.5 - 13.8 V (L x W x H) 92 x 92 x 25 mm 67.15m³/h 28dB 87mA 2400 U/min 25mm 92mm 60,000h 13.8V +70°C 4.5V Axial fan Vapo (magnetic) -10°C

Trustpilot