Sunon MF60202VX-1000U-A99 Axial Fan 24V DC 60x60x20mm 43.35 m³/h

MPN
MF60202VX-1000U-A99
Brand
Sunon
EAN-13
4053199982868
Order Code
07-2428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Sunon MF60202VX-1000U-A99 is an axial fan designed for industrial cooling applications. It operates at 24 V DC and delivers an air flow of 43.35 m³/h, with compact dimensions of 60 x 60 x 20 mm. This fan is ideal for component cooling and maintaining optimal temperatures in electronic equipment.
Type Axial fan
Voltage 8 - 27.6 V
Dimensions (L x W x H) 60 x 60 x 20 mm
Air Flow 43.35m³/h
Bearing Type Vapo (magnetic)
Noise 39dB
Power Rating 87mA
RPM 5700 U/min
Height 20mm
Length 60mm
Lifespan 60,000h
Max. operating voltage 27.6V
Maximum Temperature +70°C
Min. operating voltage 8V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot