Sunon MF50100V2-1000-UA99 Axial Fan 5V 50x50x10mm 18.6 m³/h 1pc

MPN
MF50100V2-1000-UA99
Brand
Sunon
EAN-13
2050006650578
Order Code
07-2407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Sunon MF50100V2-1000-UA99 is a 50x50x10mm axial fan designed for effective component cooling, delivering an airflow of 18.6 m³/h at 5V. Manufactured by Sunon, this compact fan is ideal for various industrial cooling applications. It is part of the Sunon DC-Axiallüfter Series ME/MB/EE/EB, ensuring reliable performance in different environments.
Type Axial fan
Voltage 3.5 - 6 V
Dimensions (L x W x H) 50 x 50 x 10 mm
Air Flow 18.6m³/h
Bearing Type Vapo (magnetic)
Noise 25.6dB
Power Rating 98mA
RPM 4800 U/min
Colour Black
Height 10mm
Length 50mm
Lifespan 70000h
Material PBT
Max. operating voltage 6V
Maximum Temperature 70°C
Min. operating voltage 3.5V
Min. temperature -10°C
Misc Attribute SUNON DC-Axiallüfter Serie ME/MB/EE/EB 50x50x10mm
Number of wires 2
Weight 19.5g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot