Sunon MF50100V1-1000-UA99 Axial Fan 5V DC 50x50x10mm 1pc

MPN
MF50100V1-1000-UA99
Brand
Sunon
EAN-13
2050006057117
Order Code
07-2406
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £8.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

Sunon manufactures the MF50100V1-1000-UA99 axial fan, a compact cooling solution with dimensions 50 x 50 x 10 mm and operates on 5 V DC. This industrial fan effectively cools components in various electronic devices. It is typically used for component cooling in both consumer electronics and industrial applications.
Type Axial fan
Voltage 3.5 - 6 V
Dimensions (L x W x H) 50 x 50 x 10 mm
Bearing Type Ball Bearing
Noise 30.7dB
Power Rating 179mA
RPM 5800 U/min
Height 10mm
Length 50mm
Max. operating voltage 6V
Maximum Temperature 70°C
Min. operating voltage 3.5V
Min. temperature -10°C
Misc Attribute 171114
Width 50mm

Reviews

Be the first to submit a review

Trustpilot