Sunon MF30150V1-1000U-S99 Fan 5V DC 10.2m³/h 30x30x15mm Axial

MPN
MF30150V1-1000U-S99
Brand
Sunon
EAN-13
4053199978687
Order Code
07-2386
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Sunon MF30150V1-1000U-S99 is a compact axial fan designed for efficient component cooling with a 5 V DC operation and a maximum airflow of 10.2 m³/h. Measuring 30 x 30 x 15 mm, it is ideal for use in industrial and electronic environments that require reliable cooling performance. This fan is perfect for applications in tight spaces where maintaining consistent airflow is crucial.
Type Axial fan
Voltage 4.3 - 6 V
Dimensions (L x W x H) 30 x 30 x 15 mm
Air Flow 10.2m³/h
Bearing Type Vapo (magnetic)
Noise 27dB
Power Rating 161mA
RPM 9500 U/min
Height 15mm
Length 30mm
Lifespan 60,000 h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 4.3V
Min. temperature -10°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot