Sunon MF30100V3-1000U-A99 Axial Fan 5V DC 4.25m³/h 30x30x10mm

MPN
MF30100V3-1000U-A99
Brand
Sunon
EAN-13
2050009765439
Order Code
07-2383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Sunon MF30100V3-1000U-A99 is an axial fan designed for component cooling, with a compact size of 30 x 30 x 10 mm and a capacity of 4.25 m³/h. Operating at 5 V DC, this fan is ideal for industrial cooling applications where efficient airflow is crucial. Typically used in electronic devices and computer cooling systems, it ensures reliable temperature regulation.
Type Axial fan
Voltage 3.5 - 6 V
Dimensions (L x W x H) 30 x 30 x 10 mm
Air Flow 4.25m³/h
Bearing Type Vapo (magnetic)
Noise 10.2dB
Power Rating 54mA
RPM 6000 U/min
Height 10mm
Length 30mm
Lifespan 60,000h
Max. operating voltage 6V
Maximum Temperature +70°C
Min. operating voltage 3.5V
Min. temperature -10°C
Width 30mm

Reviews

Be the first to submit a review

Trustpilot