Sunon MF25101V1-1000-UA99 Axial Fan 12V DC 6.45 m³/h 25x25x10 mm

Image Representative of Range

Sunon MF25101V1-1000-UA99 Axial Fan 12V DC 6.45 m³/h 25x25x10 mm

MPN
MF25101V1-1000-UA99
Brand
Sunon
EAN-13
4064161289588
Order Code
07-2374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.79
5+ £6.24
10+ £5.99
25+ £5.74
50+ £5.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 141 in stock

The Sunon MF25101V1-1000-UA99 axial fan operates on 12 V DC and delivers an airflow of 6.45 m³/h at a size of 25 x 25 x 10 mm. It is a compact and efficient cooling solution, ideal for component cooling in industrial applications. This fan is ideal for maintaining optimal temperatures in electronic devices.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 25 x 25 x 10 mm
Air Flow 6.45m³/h
Bearing Type Vapo (magnetic)
Noise 26dB
Power Rating 50mA
RPM 14000 U/min
Cable Length 0.15m
Connection Open end cable
Height 10mm
Length 25mm
Max. operating voltage 12V
Maximum Temperature +70°C
Min. temperature -10°C
Misc Attribute MF25101V11000UA99
Width 25mm

Reviews

Be the first to submit a review

Trustpilot