Sunon MEC0381V2-A99 Axial Fan 12V DC 197 m³/h 120x120x38 mm

Image Representative of Range

Sunon MEC0381V2-A99 Axial Fan 12V DC 197 m³/h 120x120x38 mm

MPN
MEC0381V2-A99
Brand
Sunon
EAN-13
4064161289427
Order Code
07-2361
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Sunon MEC0381V2-A99 axial fan is a 12 V DC component suitable for industrial cooling applications, offering an air flow of 197.03 m³/h. Its dimensions of 120 x 120 x 38 mm make it ideal for compact installations where effective ventilation is required. This fan is often used for cooling components in electronic devices and industrial systems.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 197.03m³/h
Bearing Type Vapo (magnetic)
Noise 44dB
Power Rating 500mA
RPM 2600 U/min
Cable Length 0.33m
Connection Open end cable
Height 38mm
Length 120mm
Max. operating voltage 12V
Maximum Temperature +70°C
Min. temperature -10°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot