Sunon MEC0252V2-000U-A99 Axial Fan 24V 157.97m³/h 25x120x120mm

MPN
MEC0252V2-000U-A99
Brand
Sunon
EAN-13
4021087030212
Order Code
07-2358
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 88 in stock

The Sunon MEC0252V2-000U-A99 is an axial fan designed for industrial cooling applications, operating at 24 V DC with a maximum airflow of 157.97 m³/h. It measures 25 x 120 x 120 mm, making it suitable for component cooling in various electronic and industrial environments. This fan is ideal for maintaining thermal management in machinery and electronic equipment.
Type Axial fan
Voltage 10 - 27.6 V DC
Dimensions (L x W x H) 25 x 120 x 120 mm
Air Flow 157.97m³/h
Bearing Type Vapo (magnetic)
Noise 40.5dB
Power Rating 0.146A
RPM 2700 U/min
Colour Black
Connection Braid
Height 120mm
Length 25mm
Lifespan 60000h
Material Thermoplastic
Max. operating voltage 27.6V DC
Maximum Temperature 70°C
Min. operating voltage 10V DC
Min. temperature -10°C
Pressure (max.) 54.78 Pa
Weight 175.3g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot