Sunon Thermal Management Fans Axial fan 619132

Sunon Brand: Sunon
The Sunon axial fans are 24V DC devices designed for effective airflow performance, varying in specifications such as airflow capacity and size dimensions, suitable for diverse cooling applications.
Description Image Product Buy Pricing (Ex VAT) Voltage Dimensions Air Flow Noise Power Rating RPM Height Colour Length Connection Lifespan Max. operating voltage Maximum Temperature Min. operating voltage Material Pressure (max.) Weight Type Bearing Type Min. temperature
Sunon MEC0252V1-000U-A99 Axial Fan 24V DC 183.94m³/h 120x120x25mm
Sunon MEC0252V1-000U-A99 Axial Fan 24V DC 183.94m³/h 120x120x25mm
Standard range
Order code: 07-2357
MPN: MEC0252V1-000U-A99

Despatched within 4 working days - 113 in stock
1+ £16.25
Price per unit Ex VAT
10 - 27.6 V (L x W x H) 120 x 120 x 25 mm 183.94m³/h 44.5dB 207mA 3100 U/min 25mm 120mm 60,000h 27.6V +70°C 10V Axial fan Vapo (magnetic) -10°C
Sunon MEC0252V2-000U-A99 Axial Fan 24V 157.97m³/h 25x120x120mm
Sunon MEC0252V2-000U-A99 Axial Fan 24V 157.97m³/h 25x120x120mm
Standard range
Order code: 07-2358
MPN: MEC0252V2-000U-A99

Despatched within 4 working days - 134 in stock
1+ £9.90
Price per unit Ex VAT
10 - 27.6 V DC (L x W x H) 25 x 120 x 120 mm 157.97m³/h 40.5dB 0.146A 2700 U/min 120mm Black 25mm Braid 60000h 27.6V DC 70°C 10V DC Thermoplastic 54.78 Pa 175.3g Axial fan Vapo (magnetic) -10°C
Sunon MEC0252V3-000U-A99 Axial Fan 24V 127.5m³/h 120x120x25mm 1pc
Sunon MEC0252V3-000U-A99 Axial Fan 24V 127.5m³/h 120x120x25mm 1pc
Standard range
Order code: 07-2359
MPN: MEC0252V3-000U-A99

Despatched within 4 working days - 53 in stock
1+ £16.90
Price per unit Ex VAT
10 - 27.6 V (L x W x H) 120 x 120 x 25 mm 127.5m³/h 34dB 84mA 2200 U/min 25mm 120mm 27.6V +70°C 10V Axial fan Vapo (magnetic) -10°C

Trustpilot