Sunon EF80252S1-1000U-A99 Axial Fan 24V DC 57.4m³/h 80x80x25mm

MPN
EF80252S1-1000U-A99
Brand
Sunon
EAN-13
4053199982899
Order Code
07-2333
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.75
5+ £3.44
10+ £3.26
25+ £3.24
50+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,003 in stock

The Sunon EF80252S1-1000U-A99 axial fan is a compact cooling solution designed for 24 V DC power supply, with dimensions of 80 x 80 x 25 mm. It efficiently delivers an airflow of 57.4 m³/h, making it ideal for industrial cooling and component cooling applications. This fan is suitable for use in a variety of electronic devices requiring reliable and effective cooling.
Type Axial fan
Voltage 8 - 27.6 V
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 57.4m³/h
Bearing Type Plain bearing
Noise 33dB
Power Rating 64mA
RPM 3200 U/min
Height 25mm
Length 80mm
Lifespan 35,000h
Max. operating voltage 27.6V
Maximum Temperature +70°C
Min. operating voltage 8V
Min. temperature -10°C
Width 80mm

Reviews

Be the first to submit a review

Trustpilot