Sunon EF80251S3-1000U-A99 Axial Fan 12V DC 56.1m³/h 80x80x25mm

MPN
EF80251S3-1000U-A99
Brand
Sunon
EAN-13
4053199982776
Order Code
07-2332
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

The Sunon EF80251S3-1000U-A99 is an axial fan designed for component cooling in industrial applications. It operates at 12 V DC and delivers an airflow of 56.1 cubic metres per hour, with dimensions of 80 x 80 x 25 mm. This fan is typically used in electronic equipment requiring efficient thermal management.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 80 x 80 x 25 mm
Air Flow 56.1m³/h
Bearing Type Plain bearing
Noise 28dB
Power Rating 84mA
RPM 2600 U/min
Height 25mm
Length 80mm
Lifespan 35,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 80mm

Reviews

Be the first to submit a review

Trustpilot