Sunon EE60251S3-1000-999 Axial Fan 12V DC 60x60x25mm 27.2m³/h 1pc

MPN
EE60251S3-1000-999
Brand
Sunon
EAN-13
4053199982820
Order Code
07-2308
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Sunon EE60251S3-1000-999 is an axial fan that operates at 12 V DC, delivering an airflow of 27.2 m³/h. Measuring 60 x 60 x 25 mm, this fan is ideal for component cooling and industrial applications. It is commonly used in cooling systems to maintain optimal temperatures and prevent overheating in electronic devices.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 27.2m³/h
Bearing Type Plain bearing
Noise 16.7dB
Power Rating 69mA
RPM 3100 U/min
Height 25mm
Length 60mm
Lifespan 35,000h
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Misc Attribute 171229
Width 60mm

Reviews

Be the first to submit a review

Trustpilot