Sunon EE60251S2-1000U-999 Axial Fan 12V DC 32.81m³/h 60x60x25mm

MPN
EE60251S2-1000U-999
Brand
Sunon
EAN-13
4053199984169
Order Code
07-2307
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Sunon EE60251S2-1000U-999 is a 12 V DC axial fan with dimensions of 60 x 60 x 25 mm, capable of producing 32.81 m³/h of airflow. This industrial cooling fan is ideal for component cooling in various electronic applications. Its compact design and efficient airflow make it suitable for use in restricted spaces.
Type Axial fan
Voltage 4.5 - 13.8 V
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 32.81m³/h
Bearing Type Ball Bearing
Noise 22dB
Power Rating 98mA
RPM 3800 U/min
Height 25mm
Length 60mm
Max. operating voltage 13.8V
Maximum Temperature +70°C
Min. operating voltage 4.5V
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot