Sunon EE60251B1-A99 Axial Fan 12V DC 60x60x25mm 39.91m³/h 1pc

Image Representative of Range

Sunon EE60251B1-A99 Axial Fan 12V DC 60x60x25mm 39.91m³/h 1pc

MPN
EE60251B1-A99
Brand
Sunon
EAN-13
2050006626160
Order Code
07-2305
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 09/11/2026

The Sunon EE60251B1-A99 is an axial fan designed for industrial cooling applications. It operates at 12 V DC and has a volume flow rate of 39.91 m³/h, with dimensions of 60 x 60 x 25 mm. This fan is ideal for component cooling in electronic devices and systems.
Type Axial fan
Voltage 12 V (max)
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 39.91m³/h
Bearing Type Ball Bearing
Noise 34.5dB
Power Rating 120mA
RPM 4500 U/min
Cable Length 0.30m
Connection Open end cable
Height 25mm
Length 60mm
Max. operating voltage 12V
Maximum Temperature +70°C
Min. temperature -10°C
Width 60mm

Reviews

Be the first to submit a review

Trustpilot