Sunon DP200A2123XSL Axial Fan 230V 161.37m³/h 120x120x38mm 1pc

Image Representative of Range

Sunon DP200A2123XSL Axial Fan 230V 161.37m³/h 120x120x38mm 1pc

MPN
DP200A2123XSL
Brand
Sunon
EAN-13
2050006627600
Order Code
07-2288
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Sunon DP200A2123XSL Axial Fan is an industrial cooling solution that operates at 230 V AC and delivers airflow of 161.37 m³/h. Measuring 120 x 120 x 38 mm, this fan is suitable for various component cooling applications. It is commonly used for efficient cooling in electronic and industrial environments.
Type Axial fan
Voltage 115 - 230 V
Dimensions (L x W x H) 120 x 120 x 38 mm
Air Flow 161.37m³/h
Bearing Type Plain bearing
Noise 44dB
Power Rating 140mA
RPM 2700 U/min
Cable Length 0.33m
Connection Open end cable
Height 38mm
Length 120mm
Max. operating voltage 230V
Maximum Temperature +70°C
Min. operating voltage 115V
Min. temperature -10°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot