Sunon D05076830G-01 Axial Fan 24V 50x50x10.5mm 1pc

Image Representative of Range

Sunon D05076830G-01 Axial Fan 24V 50x50x10.5mm 1pc

MPN
D05076830G-01
Brand
Sunon
EAN-13
2050007689553
Order Code
07-2283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 268 in stock

The Sunon EF50102B1-Q00U-A99 is an axial fan designed for 24 V DC applications. It features compact dimensions of 50 x 50 x 10.5 mm, making it ideal for component cooling in industrial settings. Commonly used in electronic devices, this fan provides efficient cooling to prevent overheating.
Type Axial fan
Voltage 8 - 27.6 V DC
Dimensions (L x W x H) 50 x 50 x 10.5 mm
Bearing Type Ball Bearing
Noise 28dB
Power Rating 36mA
RPM 2600 U/min
Cable Length 0.315m
Colour Black
Connection Open cable ends
Height 10.5mm
Length 50mm
Lifespan 70,000 hours
Max. operating voltage 27.6V DC
Maximum Temperature +70°C
Min. operating voltage 8V DC
Min. temperature -10°C
Misc Attribute EF50102B1-Q00U-A99
Number of wires 2
Weight 75g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot