Sunon Thermal Management Fans Axial fan 619104

Sunon Brand: Sunon
The components are axial fans manufactured by Sunon.
Description Image Product Buy Pricing (Ex VAT) Dimensions Noise Power Rating RPM Height Length Misc Attribute Width Type Voltage Bearing Type Cable Length Colour Connection Lifespan Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Number of wires
Sunon D05076830G-01 Axial Fan 24V 50x50x10.5mm 1pc
Sunon D05076830G-01 Axial Fan 24V 50x50x10.5mm 1pc
Standard range
Order code: 07-2283
MPN: D05076830G-01

Despatched within 4 working days - 268 in stock
1+ £9.03
Price per unit Ex VAT
(L x W x H) 50 x 50 x 10.5 mm 28dB 36mA 2600 U/min 10.5mm 50mm EF50102B1-Q00U-A99 50mm Axial fan 8 - 27.6 V DC Ball Bearing 0.315m Black Open cable ends 70,000 hours 27.6V DC +70°C 8V DC -10°C 2
Sunon D08074420G-00 EF80252B1 Axial Fan 24V DC 80x80x25mm 1pc
Sunon D08074420G-00 EF80252B1 Axial Fan 24V DC 80x80x25mm 1pc
Standard range
Order code: 07-2284
MPN: D08074420G-00

Despatched within 4 working days - 229 in stock
1+ £4.14
Price per unit Ex VAT
(L x W x H) 80 x 80 x 25 mm 33dB 75mA 3200 U/min 25mm 80mm EF80252B1-1000U-A99 80mm Axial fan 8 - 27.6 V DC Ball Bearing 0.315m Black Open cable ends 70,000 hours 27.6V DC +70°C 8V DC -10°C 2

Trustpilot