Sunon A2175HBT-TC Axial Fan 230V AC 344.82m³/h 172x151x51mm

Image Representative of Range

Sunon A2175HBT-TC Axial Fan 230V AC 344.82m³/h 172x151x51mm

MPN
A2175HBT-TC
Brand
Sunon
EAN-13
4064161289496
Order Code
07-2267
Country of Origin
China
  • Quickly find another product in this range by Power Rating:

    110mA 120mA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 09/07/2026

The Sunon A2175HBT-TC axial fan operates at 230 V AC, delivering an airflow of 344.82 m³/h, and measures 172 x 151 x 51 mm. This robust fan is ideal for industrial cooling applications and helps maintain optimal performance by efficiently circulating air. Commonly used in component cooling, this fan is an essential element in maintaining the longevity and reliability of electronic systems.
Type Axial fan
Voltage 230 V (max)
Dimensions (L x W x H) 172 x 151 x 51 mm
Air Flow 344.82m³/h
Bearing Type Ball Bearing
Noise 51dB
Power Rating 120mA
RPM 2800 U/min
Connection Type C CEE 7/16 plug 2.8mm
Height 51mm
Length 172mm
Max. operating voltage 230V
Maximum Temperature +70°C
Min. temperature -10°C
Width 151mm

Reviews

Be the first to submit a review

Trustpilot