Sunon A2123-HBL.(7).GN Axial Fan 230V AC 190.24 m³/h 120x120x38 mm

Image Representative of Range

Sunon A2123-HBL.(7).GN Axial Fan 230V AC 190.24 m³/h 120x120x38 mm

MPN
A2123-HBL.(7).GN
Brand
Sunon
EAN-13
4021087090506
Order Code
07-2260
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Inc VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Sunon A2123-HBL.(7).GN axial fan is an industrial cooling solution, operating at 230 V AC with an airflow of 190.24 m³/h. It measures 38 x 120 x 120 mm, making it suitable for compact spaces. This fan is typically used for component cooling in various industrial and commercial applications.
Type Axial fan
Voltage 150 - 250 V AC
Dimensions (L x W x H) 38 x 120 x 120 mm
Air Flow 190.24m³/h
Bearing Type Ball Bearing
Noise 44dB
Power Rating 0.14A
RPM 2500 U/min
Colour Black
Connection Braid
Height 120mm
Length 38mm
Max. operating voltage 250V AC
Maximum Temperature 70°C
Min. operating voltage 150V AC
Min. temperature -10°C
Pressure (max.) 74.70 Pa
Weight 525g
Width 120mm

Reviews

Be the first to submit a review

Trustpilot