Strapubox 2090 Hand-held Casing 129x40x24mm Grey ABS Plastic 1Piece

Order Code:

10-7113

Brand: Strapubox MPN: 2090 EAN-13: 4016138044492
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

The Strapubox 2090 is a hand-held casing made of acrylonitrile butadiene styrene, featuring a compact size of 129 x 40 x 24 mm. Manufactured by Strapubox, this grey plastic case is ideal for housing electronic components and small devices securely. Typical applications include use as protective enclosures in DIY projects and small-scale electronic assemblies.
Type Hand-held casing
Enclosure Height 24mm
Enclosure Length 129mm
Enclosure Width 40mm
Colour Grey
Material ABS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot