Christmas Opening Hours and Delivery Dates here

Stontronics T2368ST 24W C14 Desktop PSU 12VDC 2A

Order Code:

85-3949

Brand: Stontronics MPN: T2368ST

Discontinued


This Stontronics 24W C14 Desktop PSU 12VDC 2A is fully approved to meet UL and GS safety approvals. This unit is also highly efficient averaging between 80% and 90% efficiency. This means it meets all current any future EU and government energy efficiency legislation.

This unit gives you complete peace of mind, and its high quality design and components coupled with energy efficient power conversion will keep you safe in the knowledge that your product is supported by a reliable power supply unit.


  • Universal / Full range AC input
  • C14 Connector inlet
  • Class I power (with earth pin)
  • Fully enclosed attractive plastic case
  • Small and Compact design
  • Cost effective and high reliability

Protections:

  • Over Voltage, Short circuit and Over Temp.
  • Approvals: GS, UL/cUL & CE
  • Level V ErP/EuP efficiency compliant
  • MTBF >50,000 hours
  • Manufacturers' 1 Year Warranty

Questions

*Question functionality currently disabled
Sunday, April 24, 2016 | Question by: Rapid Customer | Product code: 85-3949
Q. The above question asked by Michelle appears to be answered with a product number that is also invalid due to it being discontinued. Please can you confirm a replacement part number for 85-3949 that is available to purchase right now (25th April 2016)
A. Hi Adam, thank you for your question. We would recommend one of the following: 85-3122 or 85-2951.

Trustpilot