STMicroelectronics UC3842BN Voltage regulator DC/DC DIP 8 Tube

MPN
UC3842BN
EAN-13
2050009809768
Order Code
17-6401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.620
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

STMicroelectronics UC3842BN is a precision current mode PWM controller designed for off-line and DC-to-DC converter applications, offered in a DIP-8 package configuration. This product, also referred to alternatively as 3028018, provides efficient voltage regulation through a high-performance oscillator capable of tight frequency control. The UC3842BN is equipped with a wide range of features, including an error amplifier, current sensing comparator, and high-gain linear multiplier, making it suitable for fixed-frequency flyback, forward, and buck converter applications. It is widely employed in power supplies and adaptors, owing to its robust design and the efficiency it confers in managing power conversion processes across varying loads.
Type Voltage regulator - DC/DC voltage regulator
Circuit SPST
Current Rating 25mA
Voltage Rating 24VDC
Enclosure DIP 8
Maximum Operating Temperature +150°C
Mounting Type Through-hole
No. of outputs 1
Operating temperature (min.) -40°C
Output voltage (max.) 5.1V
Output voltage (min.) 4.9V
Switching frequency (max.) 500kHz

Reviews

Be the first to submit a review

Trustpilot