STMicroelectronics --Conrad Voltage regulator - DC/DC voltage regulator 659569

STMicroelectronics L7815CV-DG, a robust voltage regulator designed to provide a stable DC output. This component, alternatively identified as 3028017, features a fixed output voltage of 15V and can deliver up to 1.50 A of continuous current, making it suitable for a variety of power management applications. Housed in a TO-220 package, the device offers efficient thermal performance and ease of mounting, ensuring reliable operation in demanding environments. Commonly employed in power supply circuits, the L7815CV-DG is typically used in applications requiring voltage regulation, such as in electronic instrumentation, industrial systems, and consumer electronics. As in the range, the L7815CV-DG upholds the high-quality standards associated with STMicroelectronics' line of voltage regulators.
Description Image Product Buy Pricing (Ex VAT) Type Nominal Current Circuit Nominal Voltage Current Rating Enclosure Maximum Operating Temperature No of Outputs Voltage Rating Mounting Type No. of outputs Operating temperature ( .) Operating temperature (min.) Package Style Output voltage (max.) Output voltage (min.) Product Type Switching frequency (max.)
STMicroelectronics L7815CV-DG Voltage regulator DC/DC TO 220 3 1.50 A Tube
STMicroelectronics L7815CV-DG Voltage regulator DC/DC TO 220 3 1.50 A Tube
Standard range
Order code: 17-6326
MPN: L7815CV-DG

Despatched within 4 working days - 153 in stock
20+ £0.412
Price per unit Ex VAT
Voltage regulator - DC/DC voltage regulator 1.5A 15V +125°C 1 0°C TO 220 3
STMicroelectronics L79L12ACZ-TR Voltage regulator TO-92 DC/DC 100mA
STMicroelectronics L79L12ACZ-TR Voltage regulator TO-92 DC/DC 100mA
Standard range
Order code: 17-6328
MPN: L79L12ACZ-TR

Despatched within 4 working days - 70 in stock
25+ £0.241
Price per unit Ex VAT
Voltage regulator - DC/DC voltage regulator 100mA -12V +125°C 1 0°C TO 92 3
STMicroelectronics UC3842BN Voltage regulator DC/DC DIP 8 Tube
STMicroelectronics UC3842BN Voltage regulator DC/DC DIP 8 Tube
Standard range
Order code: 17-6401
MPN: UC3842BN

Despatched within 4 working days - 43 in stock
10+ £0.690
Price per unit Ex VAT
Voltage regulator - DC/DC voltage regulator SPST 25mA DIP 8 +150°C 24VDC Through-hole 1 -40°C 5.1V 4.9V 500kHz
STMicroelectronics UC3845BN Voltage regulator DC/DC DIP 8 Tube Controller
STMicroelectronics UC3845BN Voltage regulator DC/DC DIP 8 Tube Controller
Standard range
Order code: 17-6402
MPN: UC3845BN

Despatched within 4 working days - 22 in stock
10+ £0.398
Price per unit Ex VAT
UC3845BN DIP 8 +70°C Through-hole 1 0°C 5.1V 4.9V Voltage regulator - DC/DC voltage regulator

Trustpilot