Steinel 65225 XLED ONE XL Outdoor Floodlight 42.6W 4200lm Warm White IP44 |
07-2147
|
|
Despatched within 4 working days - 6 in stock
|
1+ £89.46
Price per unit Ex VAT
|
3000K |
42.6W |
w/o |
Warm white |
193mm |
(L x W x H) 193 x 259 x 215 mm |
E (A - G) |
Anthracite |
215mm |
|
193mm |
Swivelling |
4200lm |
Anthracite - No sensor |
42.6W |
180° |
4200lm |
1.451kg |
259mm |
LED outdoor floodlight |
Steinel 68660 Schuko Spot Garden LED Floodlight 6.7W Warm White Outdoor Light |
07-2169
|
|
Despatched within 4 working days - 12 in stock
|
1+ £47.32
Price per unit Ex VAT
|
3000K |
6.7W |
GU10 |
Warm white |
140mm |
(L x W x H) 140 x 69 x 369 mm |
F (A - G) |
Anthracite grey |
369mm |
2.5m |
140mm |
|
512lm |
|
6.7W |
90° |
512lm |
0.695kg |
69mm |
LED outdoor floodlight |
Steinel 68677 Spot Way LED Outdoor Floodlight 6.7W Warm White 57cm |
07-2170
|
|
Despatched within 4 working days - 5 in stock
|
1+ £76.40
Price per unit Ex VAT
|
3000K |
6.7W |
GU10 |
Warm white |
226mm |
(L x W x H) 226 x 140 x 572 mm |
F (A - G) |
Anthracite grey |
572mm |
2.5m |
226mm |
Swivelling |
512lm |
Without motion detector |
6.7W |
180° |
512lm |
1.156kg |
140mm |
LED outdoor floodlight |
Steinel 69216 LS 150 LED Floodlight 14.7W 1375lm IP44 Adjustable Black/White |
07-2174
|
|
Despatched within 4 working days - 2 in stock
|
1+ £58.91
Price per unit Ex VAT
|
4000K |
14.7W |
w/o |
Neutral white |
178mm |
(L x W x H) 178 x 157 x 178 mm |
E (A - G) |
Black |
178mm |
|
178mm |
Swivelling |
1486lm |
Black – no sensor |
14.7W |
80° |
1486lm |
0.81kg |
157mm |
LED outdoor floodlight |
Steinel 69223 LS 150 LED Floodlight 14.7W 1375lm IP44 4000K Adjustable |
07-2175
|
|
Despatched within 4 working days - 5 in stock
|
1+ £58.91
Price per unit Ex VAT
|
4000K |
14.7W |
w/o |
Neutral white |
178mm |
(L x W x H) 178 x 157 x 178 mm |
E (A - G) |
White |
178mm |
|
178mm |
Swivelling |
1486lm |
White - no sensor |
14.7W |
80° |
1486lm |
0.81kg |
157mm |
LED outdoor floodlight |