Steinel 68677 Spot Way LED Outdoor Floodlight 6.7W Warm White 57cm

MPN
068677
Brand
Steinel
EAN-13
4007841068677
Order Code
07-2170
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £76.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Steinel's Spot Way 068677 LED outdoor floodlight offers energy-efficient 6.7 W Warm white illumination. Designed for outdoor use, it provides reliable lighting for gardens and pathways. Ideal for enhancing security and visibility, this durable floodlight is perfect for residential and commercial settings.
Type LED outdoor floodlight
Colour Temperature 3000K
IP Rating IP44
Power 6.7W
Base GU10
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 226mm
Dim (L x W x H) 226 x 140 x 572 mm
Energy efficiency rating F (A - G)
Factory colour Anthracite grey
Feed length 2.5m
Height 572mm
Length 226mm
Light bulb included Yes
Light features Swivelling
Luminous Flux 512lm
Material Aluminium
Misc Attribute Without motion detector
Number of bulbs 1
Operating Voltage 240V
Protection Class I
Rating per bulb 6.7W
Swivel range (max.) 180°
Total luminous flux 512lm
Weight 1.156kg
Width 140mm

Reviews

Be the first to submit a review

Trustpilot