Steinel 65225 XLED ONE XL Outdoor Floodlight 42.6W 4200lm Warm White IP44

MPN
065225
Brand
Steinel
EAN-13
4007841065225
Order Code
07-2147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £90.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Steinel XLED ONE XL ANT 065225 LED outdoor floodlight emits a warm white light with a power consumption of 42.6 W, classified in energy efficiency class F. This durable LED spotlight is ideal for enhancing security and visibility in gardens or outdoor areas. Typically used as garden lighting, this floodlight is an efficient alternative to traditional halogen spotlights.
Type LED outdoor floodlight
Colour Temperature 3000K
IP Rating IP44
Power 42.6W
Base w/o
Bulb Type LED (monochrome)
Colour Warm white
Colour Rendering Index 80-89
Depth 193mm
Dim (L x W x H) 193 x 259 x 215 mm
Energy efficiency rating E (A - G)
Factory colour Anthracite
Height 215mm
Length 193mm
Light bulb included Yes
Light features Swivelling
Luminous Flux 4200lm
Material Aluminium
Misc Attribute Anthracite - No sensor
Number of bulbs 1
Operating Voltage 240V
Protection Class I
Rating per bulb 42.6W
Swivel range (max.) 180°
Total luminous flux 4200lm
Weight 1.451kg
Width 259mm

Reviews

Be the first to submit a review

Trustpilot