Steinel 69223 LS 150 LED Floodlight 14.7W 1375lm IP44 4000K Adjustable

MPN
069223
Brand
Steinel
EAN-13
4007841069223
Order Code
07-2175
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Steinel LS 150 is a 14.7 W LED outdoor floodlight with a neutral white light, suitable for garden and outdoor lighting applications. This energy-efficient floodlight provides powerful illumination and is designed for durability in outdoor environments. Ideal for enhancing security and visibility in gardens or driveways, the Steinel LS 150 is a reliable lighting solution.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP44
Power 14.7W
Base w/o
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Depth 178mm
Dim (L x W x H) 178 x 157 x 178 mm
Energy efficiency rating E (A - G)
Factory colour White
Height 178mm
Length 178mm
Light bulb included Yes
Light features Swivelling
Luminous Flux 1486lm
Material Aluminium
Misc Attribute White - no sensor
Number of bulbs 1
Operating Voltage 240V
Protection Class I
Rating per bulb 14.7W
Swivel range (max.) 80°
Total luminous flux 1486lm
Weight 0.81kg
Width 157mm

Reviews

Be the first to submit a review

Trustpilot