Steinel 69216 LS 150 LED Floodlight 14.7W 1375lm IP44 Adjustable Black/White

MPN
069216
Brand
Steinel
EAN-13
4007841069216
Order Code
07-2174
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £59.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Steinel's LS 150 LED outdoor floodlight, model 069216, features 14.7 watts of power and provides neutral white illumination. This energy-efficient EEC: E floodlight is ideal for garden and outdoor lighting applications. Typical uses include illuminating driveways, gardens, and building facades.
Type LED outdoor floodlight
Colour Temperature 4000K
IP Rating IP44
Power 14.7W
Base w/o
Bulb Type LED (monochrome)
Colour Neutral white
Colour Rendering Index 80-89
Depth 178mm
Dim (L x W x H) 178 x 157 x 178 mm
Energy efficiency rating E (A - G)
Factory colour Black
Height 178mm
Length 178mm
Light bulb included Yes
Light features Swivelling
Luminous Flux 1486lm
Material Aluminium
Misc Attribute Black – no sensor
Number of bulbs 1
Operating Voltage 240V
Protection Class I
Rating per bulb 14.7W
Swivel range (max.) 80°
Total luminous flux 1486lm
Weight 0.81kg
Width 157mm

Reviews

Be the first to submit a review

Trustpilot