Steinel 087623 Hot Melt Glue Sticks Black 40 pcs 11mm x 250mm Solvent-Free

MPN
087623
Brand
Steinel
EAN-13
4007841087623
Order Code
07-2203
Country of Origin
France
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 242 in stock

Steinel's 087623 hot melt glue sticks are black, measuring 11 mm in diameter and 250 mm in length, and come in a package weighing 1 kg with 40 pieces. These glue gun cartridges are highly adhesive, making them suitable for crafting, repairs, and various DIY projects. Typical applications include bonding materials like wood, fabric, and plastics.
Type Hot melt glue sticks
Colour Black
Dispensing Method Stick
Diameter 11mm
Length 250mm
Weight 1kg

Reviews

Be the first to submit a review

Trustpilot